
Inverting DC/DC controller and regulator for power management applications. Features a charge pump topology with a maximum output current of 20mA and a fixed output voltage up to 20V. Operates with a minimum input voltage of 1.5V and a maximum input voltage of 10V. Packaged in an 8-pin SOIC surface-mount case, this RoHS compliant component offers a low operating supply current of 30uA.
Maxim MAX1044CSA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 3V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX1044 |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
