The MAX1044CSA-T is a commercial DC/DC controller with a maximum operating temperature of 70 degrees Celsius. It features 8 terminals in a dual terminal position and a JEDEC package code of R-PDSO-G8. The device measures 3.9mm in width and 4.9mm in length, with a pin count of 8. It operates within an input voltage range of 1.5 to 10 volts.
Sign in to ask questions about the Maxim MAX1044CSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1044CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1044CSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.