
The MAX1044ESA-T is a surface mount inverting DC/DC controller from Maxim, operating between -40°C and 85°C. It is available in a TO-99-8 package, with a maximum output current of 20mA and output voltage of 20V. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Maxim MAX1044ESA-T technical specifications.
| Package/Case | TO-99-8 |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX1044 |
| Topology | Boost |
| RoHS | Not CompliantNo |
No datasheet is available for this part.