Sign in to ask questions about the Maxim MAX104CHC-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX104CHC-D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 192 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B192 |
| Width | 25 |
| Length | 25 |
| Pin Count | 192 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 0.525 |
| Analog Input Voltage-Min | 0.475 |
| RoHS | No |
| Eccn Code | 3A991.C.1 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX104CHC-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.