
10-bit Analog Front End (AFE) IC featuring a single Analog-to-Digital Converter (ADC) and eight Digital-to-Analog Converters (DACs). This surface-mount component offers 16 channels, with 10-bit resolution for both ADC and DAC functions. It operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage, and supports SPI and serial interfaces. The device functions across a -40°C to 85°C temperature range.
Maxim MAX1057BETM+ technical specifications.
| Converter Type | ADC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Voltage | 2.5V |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 225000S/s |
| Series | MAX1057B |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1057BETM+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
