Octal 10-bit DAC and single 10-bit ADC integrated circuit, featuring a 225 kS/s sampling rate. This analog-to-digital converter offers 16 channels and operates with analog and digital supply types, supporting a 2.7V to 3.6V supply voltage range. Interface options include SPI and serial communication. Packaged in a 48-pin TQFN EP, this surface-mount component is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Maxim MAX1057BETM+T technical specifications.
| Conversion Rate | 225KS/s |
| Converter Type | ADC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 225000S/s |
| Series | MAX1057B |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1057BETM+T to view detailed technical specifications.
No datasheet is available for this part.