The MAX106CHC is a commercial-grade, 8-bit analog-to-digital converter (ADC) with a flash conversion method. It features a nominal supply voltage of 5V and operates over a temperature range of 0°C to 70°C. The device has 192 terminals, with a pin count of 192, and is packaged in a 25mm x 25mm ESBGA-192 package. The ADC accepts analog input voltages between -0.25V and 0.25V. It is designed for use in commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX106CHC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 192 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B192 |
| Width | 25 |
| Length | 25 |
| Pin Count | 192 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 0.25 |
| Analog Input Voltage-Min | -0.25 |
| RoHS | No |
| Eccn Code | 3A991.C.1 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX106CHC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.