
The MAX107ECS+T is a dual 6-bit analog-to-digital converter with a conversion rate of 400MS/s. It features two analog inputs and operates from a 5V supply voltage. The device is packaged in a TQFP package and is lead free. The MAX107ECS+T is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Maxim MAX107ECS+T technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 400MS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6W |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Bits | 6 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 6b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000000S/s |
| Signal to Noise Ratio (SNR) | 37dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX107ECS+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
