The MAX108CHC-D is an 8-bit analog-to-digital converter with a flash conversion method, operating from a 5V supply voltage. It features a commercial temperature grade and a maximum analog input voltage of 0.525V. The device is packaged in a 25mm x 25mm ESBGA-192 package with 192 terminals positioned on the bottom. It is suitable for use in commercial temperature environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX108CHC-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 192 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B192 |
| Width | 25 |
| Length | 25 |
| Pin Count | 192 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 0.525 |
| Analog Input Voltage-Min | 0.475 |
| RoHS | No |
| Eccn Code | 3A991.C.1 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX108CHC-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.