
24-bit, 4-channel Analog-to-Digital Converter (ADC) with a 64 kS/s conversion rate. Features differential input type and SPI serial interface. Operates with analog and digital supply voltages between 3V and 3.6V, offering a 106dB Signal-to-Noise Ratio (SNR). Housed in a 38-TSSOP package for surface mounting, with dimensions of 9.8mm (L) x 4.5mm (W) x 0.95mm (H). Supports bipolar polarity and operates across a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX11040KGUU+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Conversion Rate | 64KS/s |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Length | 9.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Type | Analog, Digital |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11040KGUU+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
