The MAX1104EUA-T is an 8-pin MSOP general purpose CODEC with a single 8-bit ADC and DAC. It operates over a temperature range of -40°C to 85°C and can supply up to 330mW of power. The device supports SPI and QSPI interfaces and has a maximum supply current of 660μA. It is suitable for use in a variety of applications requiring analog-to-digital and digital-to-analog conversion.
Maxim MAX1104EUA-T technical specifications.
| Category | General Purpose |
| Number of Channels per Chip | 1 |
| Number of ADCs | 1 |
| Number of DACs | 1 |
| ADC/DAC Resolution | 8bit |
| Type | General Purpose |
| Number of ADC Inputs | 1 |
| Number of DAC Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Type | Serial (4-Wire, QSPI, SPI) |
| Typical Operating Supply Voltage | 3.3|5V |
| Power Supply Type | Analog |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Maximum Power Dissipation | 330mW |
| Signal to Noise Ratio | 48dB |
| Maximum Supply Current | 0.66mA |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.