Maxim MAX11055ECB+ technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 250KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.48W |
| Mount | Surface Mount |
| Number of Analog Inputs | 6 |
| Number of Bits | 14 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Signal to Noise Ratio (SNR) | 92.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11055ECB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.