The MAX11055ECB+T is a 6-channel analog-to-digital converter with a conversion rate of 250 kilosamples per second. It operates from a supply voltage of 5.25 volts and has a maximum power dissipation of 3.48 watts. The device is packaged in a TQFP package and is suitable for surface mount applications. It is compliant with RoHS regulations and has a signal-to-noise ratio of 92.3 decibels. The operating temperature range is from -40 degrees Celsius to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Conversion Rate | 250KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.48W |
| Mount | Surface Mount |
| Number of Analog Inputs | 6 |
| Number of Bits | 14 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Signal to Noise Ratio (SNR) | 92.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
