
Quad Delta-Sigma Analog-to-Digital Converter (ADC) with 16-bit resolution, offering four analog input channels. Features a serial interface supporting SPI protocol and a maximum sampling rate of 64 kS/s. Operates with supply voltages from 3V to 3.6V and a supply current of 25mA. Packaged in a 38-pin TSSOP with dimensions of 9.8mm (L) x 4.5mm (W) x 0.95mm (H). Suitable for surface mounting with an operating temperature range of -40°C to 105°C.
Maxim MAX11060GUU+ technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Length | 9.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 64KS/s |
| Supply Current | 25mA |
| Supply Type | Analog, Digital |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11060GUU+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.