
The MAX11060GUU+T is a 4-channel 16-bit analog-to-digital converter (ADC) with a sampling rate of 3.07 MSPS. It operates from a single 3.6V supply and is available in a TFSOP package. The device is specified for operation over the -40°C to 106°C temperature range. It is RoHS compliant and available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX11060GUU+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX11060GUU+T technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 3070000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11060GUU+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.