Battery Monitoring Li-Ion 3.3V 38-Pin TSSOP
Maxim MAX11080IUU+ technical specifications.
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 50nA |
| Operating Supply Voltage | 72V |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.