Sign in to ask questions about the Maxim MAX11080IUU+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX11080IUU+T technical specifications.
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 50nA |
| Operating Supply Voltage | 72V |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11080IUU+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.