Sign in to ask questions about the Maxim MAX1108CUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1108CUB+ technical specifications.
| Package/Case | UMAX |
| Conversion Rate | 50KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 444mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1108CUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
