The MAX1108CUB-T is a 10-bit successive approximation analog-to-digital converter with a maximum analog input voltage of 1.064V and a commercial temperature grade. It is packaged in a TSSOP-10 package with a width of 0.19 inches and a length of 0.20 inches. The device operates over a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 3V. It is a single-function device with 8-bit resolution and a JEDEC package code of S-PDSO-G10.
Sign in to ask questions about the Maxim MAX1108CUB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1108CUB-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.064 |
| Analog Input Voltage-Min | -1.064 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1108CUB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.