The MAX1110CAP-T is an 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 2.7V and an analog input voltage range of 0 to 5.55V. It is packaged in a commercial-grade SSOP-20 package with a width of 5.29mm and a length of 7.2mm. The device operates over a temperature range of 0 to 70°C and has a pin count of 20. It is a single-function device with a temperature grade of commercial.
Sign in to ask questions about the Maxim MAX1110CAP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1110CAP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.7 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.55 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1110CAP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.