Sign in to ask questions about the Maxim MAX1111EEE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1111EEE+T technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 50KS/s |
| Interface | SPI, 4-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1111EEE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
