
The MAX1111EEE/V+T is an 8-bit analog-to-digital converter with a conversion rate of 50KS/s. It operates from a supply voltage of 5.5V and has a maximum power dissipation of 667mW. The device is available in a QSOP package, packaged in tape and reel quantities of 2500. It is RoHS compliant and suitable for use in bipolar and unipolar applications.
Sign in to ask questions about the Maxim MAX1111EEE/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1111EEE/V+T technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 50KS/s |
| Interface | SPI, 4-WIRE, Serial |
| Max Power Dissipation | 667mW |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1111EEE/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.