The MAX1112EAP-T is an 8-bit successive approximation analog-to-digital converter with a maximum input voltage of 4.096V and a minimum input voltage of 0V. It operates over a temperature range of -40°C to 85°C and is available in a 20-pin SSOP package. The device is designed for industrial applications and has a nominal supply voltage of 5V.
Sign in to ask questions about the Maxim MAX1112EAP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1112EAP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 4.096 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1112EAP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.