Maxim MAX11167ETC+ technical specifications.
| Conversion Rate | 250KS/s |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.25V |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 92.6dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11167ETC+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.