The MAX1118EKA is an 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3V. It operates over an industrial temperature range of -40°C to 85°C and features a maximum analog input voltage of 5.5V. The device is available in an LSSOP, TSSOP8 package with a width of 1.625mm and a length of 2.9mm. The MAX1118EKA has 8 terminals and is a single-function device.
Sign in to ask questions about the Maxim MAX1118EKA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1118EKA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1118EKA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.