Sign in to ask questions about the Maxim MAX111ACAP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX111ACAP+ technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 0.05KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 50S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX111ACAP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.