The MAX111AEPE is an industrial-grade 14-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 5V. It operates over a temperature range of -40°C to 85°C and features a 16-pin PDIP package. The converter accepts analog input voltages between 0V and 1.5V and has a maximum operating frequency of 1.5V. It is suitable for industrial applications and is compliant with various standards.
Maxim MAX111AEPE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 1.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX111AEPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.