The MAX111BCAP-T is a 14-bit delta-sigma analog-to-digital converter with a commercial temperature grade and a supply voltage of 5V. It operates over a temperature range of 0 to 70°C and features a 20-pin SSOP package with a 5.30 mm width and 0.65 mm pitch. The device has a maximum analog input voltage of 1.5V and a minimum of 0V.
Maxim MAX111BCAP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 1.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.