The MAX111BCWE-T is a commercial-grade, 14-bit delta-sigma analog-to-digital converter with a maximum analog input voltage of 1.5V and a nominal supply voltage of 5V. It is packaged in a 0.300 inch, MS-013AA, WSOIC-16 package. The device operates over a temperature range of 0°C to 70°C. It has 16 terminals and is a single-function device.
Sign in to ask questions about the Maxim MAX111BCWE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX111BCWE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 1.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX111BCWE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.