Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX11200EVKIT+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | USB, SPI, Serial |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Sampling Rate | 480S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11200EVKIT+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
