
24-bit, single-channel delta-sigma Analog-to-Digital Converter (ADC) featuring a 2-wire serial interface. Offers a sampling rate of 246 kS/s with a conversion rate of 120 S/s. Designed for surface mount applications with a compact UMAX package (3.05mm x 3.05mm x 0.95mm). Operates from a 3.6V supply and supports bipolar input polarity. Suitable for a wide temperature range from -40°C to 85°C.
Maxim MAX11202AEUB+ technical specifications.
| Package/Case | UMAX |
| Conversion Rate | 120S/s |
| Height | 0.95mm |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 246KS/s |
| Supply Type | Analog, Digital |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11202AEUB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.