24-bit, single-channel analog-to-digital converter (ADC) with a serial SPI interface. Features a bipolar input and a sampling rate of 225 kS/s, with a conversion rate of 13.75 S/s. Operates from a 3.6V supply and is housed in a compact 10-pin UMAX surface-mount package. This RoHS-compliant component offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | UMAX |
| Conversion Rate | 13.75S/s |
| Height | 0.95mm |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 225KS/s |
| Supply Type | Analog, Digital |
| Width | 3.05mm |
| RoHS | Compliant |