
20-bit Analog-to-Digital Converter (ADC) with a single-ended input. Features SPI serial interface and a sampling rate of 480 S/s. Operates with a supply voltage range of 2.7V to 3.6V and a temperature range of -40°C to 85°C. Packaged in a 16-QSOP surface-mount format, supporting bipolar and unipolar polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX11206EEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX11206EEE+ technical specifications.
| Package/Case | QSOP |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 480S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11206EEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
