
24-bit, 1-channel Sigma-Delta Analog-to-Digital Converter (ADC) with differential input and SPI interface. Features a 480 S/s sampling rate, bipolar and unipolar polarity, and operates from a 2.7V to 3.6V supply. Packaged in a 16-QSOP surface-mount case with dimensions of 4.98mm (L) x 3.99mm (W) x 1.651mm (H). Operating temperature range is -40°C to 85°C.
Maxim MAX11210EEE+ technical specifications.
| Package/Case | QSOP |
| Height | 1.651mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 480S/s |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11210EEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.