
24-bit, 480 S/s Analog-to-Digital Converter (ADC) featuring a single-channel, differential input. This integrated circuit offers a bipolar and unipolar polarity, with an SPI interface for data transfer. Packaged in a 16-QSOP surface-mount case, it operates within a temperature range of -40°C to 85°C and requires a 3.6V supply voltage. RoHS compliant and supplied on tape and reel.
Maxim MAX11210EEE+T technical specifications.
| Package/Case | QSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 480S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11210EEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
