
24-bit, 32 kSPS Analog-to-Digital Converter (ADC) with a single-channel, differential input. Features a 24-bit resolution and a sampling rate of 32 kS/s, offering a signal-to-noise ratio of 140dB. Operates with a supply voltage range of 2.7V to 3.6V and supports both bipolar and unipolar input polarity. This surface-mount IC utilizes an SPI interface and is housed in a 24-TSSOP package, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX11214EUG+ technical specifications.
| Package/Case | TSSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Inputs | 1 |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 32KS/s |
| Signal to Noise Ratio (SNR) | 140dB |
| RoHS | Compliant |
