12-bit, 20-channel Analog Front End (AFE) data acquisition system featuring 20 ADCs and 20 DACs. Achieves a data rate of 0.4 Msps with a 4-wire serial interface supporting SPI and QSPI protocols. Operates across a wide temperature range from -40 °C to 105 °C, housed in a 48-pin TQFP EP package. Supports both analog and digital power supply types.
Maxim MAX11300GCM+ technical specifications.
| Converter Type | ADC|DAC |
| Resolution | 12bit |
| Data Rate | 0.4Msps |
| Digital Interface Type | Serial (4-Wire, SPI, QSPI) |
| Number of ADCs | 20 |
| Number of DACs | 20 |
| Power Supply Type | Analog and Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Pin Count | 48 |
| Package/Case | TQFP EP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.