Data Acquisition System 20 ADC 20 DAC 12-Bit 40-Pin TQFN EP
Maxim MAX11300GTL+ technical specifications.
| Converter Type | ADC|DAC |
| Resolution | 12bit |
| Data Rate | 0.4Msps |
| Digital Interface Type | Serial (4-Wire, SPI, QSPI) |
| Number of ADCs | 20 |
| Number of DACs | 20 |
| Power Supply Type | Analog and Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Pin Count | 40 |
| Package/Case | TQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.