The MAX114EAG is an 8-bit analog-to-digital converter with a flash conversion method and a nominal supply voltage of 5V. It operates over an industrial temperature range of -40°C to 85°C. The device has 24 terminals and is packaged in a 5.29mm wide, 8.2mm long SSOP-24 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX114EAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.29 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | -5.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX114EAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.