
The MAX11504CUB+ is a quad channel IC with a bandwidth of 7.2MHz and a frequency of 4.2MHz. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage, drawing an operating current of 24mA. The IC is packaged in a UMAX surface mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX11504CUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX11504CUB+ technical specifications.
| Bandwidth | 7.2MHz |
| Package/Case | UMAX |
| Frequency | 4.2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11504CUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.