The MAX115EAX is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It operates over a temperature range of -40 to 85°C. The device has 36 terminals and is packaged in a 0.300 inch, 0.80 mm pitch SSOP-36 package. The MAX115EAX is an industrial-grade component.
Sign in to ask questions about the Maxim MAX115EAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX115EAX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.495 |
| Length | 15.415 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX115EAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.