
The MAX11603EEE+T is an 8-bit single-chip analog-to-digital converter with a sampling rate of 188kS/s. It operates from a single 3.6V supply and is available in a surface-mount SSOP package. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C. It features a signal-to-noise ratio of 49dB and a maximum power dissipation of 1.75mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX11603EEE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX11603EEE+T technical specifications.
| Package/Case | SSOP |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188000S/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11603EEE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.