10-bit, 94.4 kS/s precision Analog-to-Digital Converter (ADC) with I2C interface. Features a 10-bit resolution and a sampling rate of 94.4 kS/s, supporting bipolar and unipolar polarity. Operates with a supply voltage range of 2.7V to 3.6V, consuming a nominal supply current of 670µA. Offers a signal-to-noise ratio of 60dB and a wide operating temperature range from -40°C to 85°C. Packaged in a UMAX configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | UMAX |
| Conversion Rate | 94.4KS/s |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470.6mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 670uA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 94.4KS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Compliant |