
12-bit Analog-to-Digital Converter (ADC) with I2C and Serial interfaces. Features a 94.4 kS/s conversion rate and 70dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 3.6V single supply and supports bipolar and unipolar inputs. Packaged in a 16-QSOP for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX11617EEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QSOP |
| Conversion Rate | 94.4KS/s |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666.7mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 94.4KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 670uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11617EEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.