
12-bit Analog-to-Digital Converter (ADC) featuring 8 single-ended analog inputs and a 300KS/s conversion rate. This IC offers SPI and 3-wire serial interface compatibility, with 1LSB integral nonlinearity and a 70dB signal-to-noise ratio. Operating from a 4.75V to 5.25V supply, it is housed in a 16-QSOP surface-mount package with dimensions of 4.98mm (L) x 3.99mm (W) x 1.651mm (H). The device supports a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX11628EEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QSOP |
| Conversion Rate | 300KS/s |
| Height | 1.651mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 300KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11628EEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
