
8-bit Analog-to-Digital Converter (ADC) featuring a 300 kS/s conversion rate and SPI serial interface. This surface-mount component offers an 8-bit resolution and operates with a single supply voltage range of 2.7V to 3.6V. Encased in a 24-pin QSOP package, it boasts a maximum power dissipation of 762mW and a wide operating temperature range from -40°C to 85°C. The construction is flat, and it is RoHS compliant.
Sign in to ask questions about the Maxim MAX11643EEG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX11643EEG+ technical specifications.
| Capacitance | 150uF |
| Package/Case | QSOP |
| Construction | Flat |
| Conversion Rate | 300KS/s |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 2.79mm |
| Interface | SPI, Serial |
| Length | 6.73mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Max Supply Voltage | 3.6V |
| Military Standard | MIL-PRF-55365 |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 300000S/s |
| Supply Type | Single |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11643EEG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.