Sign in to ask questions about the Maxim MAX11801EWC+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX11801EWC+T technical specifications.
| Package/Case | BGA |
| Differential Nonlinearity | 1.5LSB |
| Interface | I2C |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Operating Supply Current | 16uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| Supply Current | 202uA |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11801EWC+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
