The MAX1181ECM-TD is a 48-pin industrial-grade analog-to-digital converter with a 10-bit resolution and a nominal supply voltage of 3V. It operates over a temperature range of -40 to 85 degrees Celsius and features a quad terminal position. The device is packaged in a 7 x 7 mm, 1 mm height TQFP-48 package, conforming to the MS-026ABA-HD specification.
Sign in to ask questions about the Maxim MAX1181ECM-TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1181ECM-TD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 1 |
| Analog Input Voltage-Min | -1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1181ECM-TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.