The MAX1186ECM-D is a 48-pin quad analog-to-digital converter with a 10-bit resolution and a nominal supply voltage of 3V. It operates over an industrial temperature range of -40°C to 85°C. The device features a quad configuration with a JEDEC package code of S-PQFP-G48 and a package type of HTFQFP, TQFP48, .35SQ. The converter uses a flash method and has a maximum analog input voltage of 1V.
Maxim MAX1186ECM-D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.