The MAX1189BEUI is an industrial-grade successive approximation ADC with a 5V supply voltage and an analog input voltage range of -10V to 10V. It operates over a temperature range of -40°C to 85°C and is available in a 4.40mm TSSOP-28 package. The device has 28 terminals and is designed for industrial applications. It is a single-function device with a 16-bit resolution and a JEDEC package code of R-PDSO-G28.
Sign in to ask questions about the Maxim MAX1189BEUI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1189BEUI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1189BEUI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.